Manufacturer:
Epson Electronics
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Load Capacitance | 15 pF |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 85 °C |
|
Maximum Symmetry | 60 % |
|
Oscillator Case / Package | CSON |
|
Frequency Stability + / - | 100 ppm |
|
Supply Voltage Nom | 3 V |
|
Frequency Nom | 16.59 MHz |
Description | Value |
---|---|
ECCN: | EAR99 |