Manufacturer:
Epson Electronics
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Frequency Nom | 25 MHz |
|
Oscillator Case / Package | CSON |
|
Frequency Stability + / - | 50 ppm |
|
Load Capacitance | 15 pF |
|
Package Dimensions | 7 x 5 x 1.4 mm |
|
Operating Temperature Min | -20 °C |
|
Operating Temperature Max | 70 °C |
|
Supply Voltage Nom | 3 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |