Q3309CA40003400 by Epson Electronics Programmable MEMS Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

Q3309CA40003400

SMD Crystal Oscillator 12MHz 3V/3.3V 15pF 4-Pin SON T/R

Epson Electronics
Manufacturer: Epson Electronics
Avnet Manufacturer Part #: Q3309CA40003400
RoHS 6 Compliant
NCNR

SMD Crystal Oscillator 12MHz 3V/3.3V 15pF 4-Pin SON T/R

Key Features

  • Wide frequency output by PLL technology.
  • Quick delivery of samples and short lead mass production time.
  • Excellent environmental capability.
  • Output enable function (OE) and stand-by function (ST) can be used for low current consumption applications.
  • Available for lead (Pb)-free soldering.
  • Complete lead (Pb)-free product.

Technical Attributes

Find Similar Parts
Description Value
Load Capacitance 15 pF
Operating Temperature Min -20 °C
Frequency Stability + / - 50 ppm
Frequency Nom 12 MHz
Oscillator Case / Package SON
Supply Voltage Nom 3 V
Operating Temperature Max 70 °C
Maximum Symmetry 60 %

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)