Manufacturer:
Epson Electronics
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -20 °C |
|
Maximum Symmetry | 55 % |
|
Operating Temperature Max | 70 °C |
|
Load Capacitance | 15 pF |
|
Supply Voltage Nom | 5 V |
|
Frequency Nom | 6 MHz |
|
Frequency Stability + / - | 100 ppm |
|
Oscillator Case / Package | CSON |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |