Manufacturer:
Epson Electronics
Product Category:
Clock & Timing,
Crystals
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 85 °C |
|
Load Capacitance | 12.5 pF |
|
No. of Pins | 2 |
|
Package Dimensions | 3.2 x 1.5 x 0.8 mm |
|
Crystal Type | Fundamental |
|
Crystal Mounting | Surface Mount |
|
Crystal Frequency | 0.032768 kHz |
|
Crystal Case / Package | SMD |
|
Operating Temperature Min | -40 °C |
|
Frequency Aging | ±3(1st) ppm/Year |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |