Manufacturer:
ECS Inc. International
Product Category:
Clock & Timing,
Resonators
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Resonant Dimensions | 6 x 3 x 1.5 mm |
|
Resonant Type | Ceramic |
|
Frequency Tolerance + / - | 0.5 % |
|
Operating Temperature Max | 85 °C |
|
Resonant Mounting | Surface Mount |
|
Resonant Frequency | 10 MHz |
|
Frequency Stability + / - | 0.2 % |
|
No. of Pins | 3 |
|
Operating Temperature Min | -40 °C |
|
Resonant Case / Package | SMD |
Description | Value |
---|---|
ECCN: | EAR99 |