ECS-CTE-8.00-33-TR by ECS Inc. International Resonators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ECS-CTE-8.00-33-TR

Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 0.5 %, ECS-CTE

ECS-CTE-8.00-33-TR in Resonators by ECS Inc. International
ECS Inc. International
Manufacturer: ECS Inc. International
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: ECS-CTE-8.00-33-TR
RoHS 6 Compliant

Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 0.5 %, ECS-CTE

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 85 °C
Operating Temperature Min -40 °C
No. of Pins 3
Product Range ECS-CTE Series
Resonant Dimensions 3.2mm x 1.3mm x 1mm
Resonant Type Ceramic
Frequency Tolerance + / - 0.5 %
Resonant Case / Package SMD
Resonant Frequency 8 MHz
Resonant Mounting Surface Mount
Frequency Stability + / - 0.2 %

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)