Manufacturer:
ECS Inc. International
Product Category:
Clock & Timing,
Crystals
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 70 °C |
|
No. of Pins | 4 |
|
ESR | 100 Ohm |
|
Frequency Tolerance + / - | 30 ppm |
|
Crystal Dimensions | 12.5mm x 4.6mm x 3.7mm |
|
Crystal Mounting | Surface Mount |
|
Crystal Case / Package | SMD |
|
Frequency Stability + / - | 50 ppm |
|
Crystal Frequency | 6 MHz |
|
Product Range | ECX-3SX Series |
|
Operating Temperature Min | -10 °C |
|
Load Capacitance | 18 pF |
|
Crystal Type | Quartz |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541600025 |
HTSN: | 8541600050 |