Manufacturer:
ECS Inc. International
Product Category:
Clock & Timing,
Crystals
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -30 °C |
|
No. of Pins | 4 |
|
Product Range | ECX-1637BQ Series |
|
Crystal Frequency | 32 MHz |
|
Frequency Stability + / - | 10 ppm |
|
Crystal Case / Package | SMD |
|
Crystal Mounting | Surface Mount |
|
Frequency Tolerance + / - | 10 ppm |
|
Crystal Dimensions | 2mm x 1.6mm x 0.45mm |
|
ESR | 50 Ohm |
|
Load Capacitance | 8 pF |
|
Qualification | AEC-Q200 |
|
Operating Temperature Max | 85 °C |
|
Crystal Type | Standard |
Description | Value |
---|---|
ECCN: | EAR99 |