Manufacturer:
ebm-papst
Product Category:
Thermal Management,
Fans & Blowers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Bearings | Ball |
|
Base/Housing Material | Metal |
|
Product Length | 119 mm |
|
Maximum Airflow | 79.5 (135.0705 m3/hr) CFM |
|
Product Dimensions | 119 x 119 x 25.4 mm |
|
Noise Level | 42 dB |
|
Power Rating | 12.0000 W |
|
Voltage Rating | 115 V |
|
Operating Temperature | -40 to 70 °C |
|
Termination | Terminals |
|
Category | AC Fan |
|
Nominal Speed | 2850 r/min |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
ebm-papst PCN (EOL) - 3900# 5900# 9900 Series 10-26-23 Rev 1 | EOL-Documentation | 20231027 |