Manufacturer:
Eaton
Product Category:
Inductors,
Coupled Inductors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Inductor Mounting | Surface Mount |
|
Operating Temperature Max | 85 |
|
Operating Temperature Min | -40 °C |
|
Product Range | VERSA-PAC VP Series |
|
Product Length | 12.9 |
|
Product Width | 13 mm |
|
Turns Ratio | 1:1 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |