TVSA02V05C004 by Eaton null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TVSA02V05C004

ESD Suppressor TVS 15KV 2-Pin SMD T/R

Eaton
Manufacturer: Eaton
Avnet Manufacturer Part #: TVSA02V05C004
RoHS 10 Compliant

Cooper Bussmann TVSA Series of transient voltage suppressors are designed to protect electronic circuits from ESD damage. With its small, standardized 0201 and 0402 sizes, it’s easy to implement them into any circuit board design.

Key Features

  • Lead free, halogen free and RoHS compliant for global applications
  • Single-line, bi-directional device for placement flexibility
  • Silicon based chip
  • Low capacitance to meet the needs for high speed single transient voltage protection
  • Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 level 4 test
  • Low profile designs for board space savings
  • Low leakage current reduces power consumption
  • Low clamping voltage
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts
Description Value
Capacitance 4 pF
Operating Temperature Min -40 °C
Mounting Surface Mount
Operating Temperature Max 85 °C
No. of Pins 2

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)