Manufacturer:
Eaton
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Maximum Post Trip Resistance | 0.2 Ohm |
|
Operating Temperature Min | -40 °C |
|
Product Length | 4.73 mm |
|
Operating Temperature Max | 85 °C |
|
Maximum Voltage Rating | 33 Vdc |
|
Mounting | Surface Mount |
|
Product Range | PTS1812 Series |
|
Approvals | cULus/TUV |
|
Number of Terminals | 2 |
|
Voltage Rating | 24 Vdc |
|
Typical Power Dissipation | 0.8 W |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Change of specifications on specific PTS Resettable Devices | PCN-Documentation | 20191106 |