Manufacturer:
Eaton
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 12.7 mm |
|
Number of Terminals | 2 |
|
Lead Spacing | 5 mm |
|
Voltage Rating | 16 Vdc |
|
Maximum Voltage Rating | 16 Vdc |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 85 °C |
|
Product Range | PTR016V Series |
|
Approvals | TUV |
|
Seated Plane Height | 23 mm |
|
Lead Diameter | 0.8 mm |
|
Mounting | Through Hole |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |