PDP SEO Portlet

PHV-5R4V505-R

Supercapacitor, EDLC, 5 F, 5.4 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: PHV-5R4V505-R
Secondary Manufacturer Part#: PHV-5R4V505-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PHV Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.

  • Large capacitance for high energy density
  • Ultra-low ESR for high power density

Technical Attributes

Find Similar Parts

Description Value
5 F
-10%, +30%
Through Hole
70 mOhm
5.3 mm
1000 hours @ 65°C
65 °C
-40 °C
-888
32.5 mm
21.3 mm
11 mm
-888
5.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$12.64789
200+
$12.47222
300+
$12.30137
500+
$12.13514
1000+
$11.81579
2500+
$11.51282
5000+
$11.22500