Manufacturer:
Eaton
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Capacitance | 0.47 F |
|
Capacitance Tolerance | -10%, +30% |
|
ESR | 400 mOhm |
|
Operating Temperature Min | -40 °C |
|
Lifetime @ Temperature | 1000 hours @ 65°C |
|
Capacitor Mounting | Through Hole |
|
Product Width | 9 mm |
|
Operating Temperature Max | 65 °C |
|
Lead Spacing | 11.8 mm |
|
Voltage(DC) | 5.4 V |
|
Product Length | 17.3 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |