Manufacturer:
Eaton
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Capacitor Mounting | Through Hole |
|
Product Width | 11 mm |
|
Operating Temperature Max | 70 °C |
|
Voltage(DC) | 5 V |
|
Lifetime @ Temperature | 1000 hours @ 70°C |
|
Product Length | 21.3 mm |
|
ESR | 130 mOhm |
|
Operating Temperature Min | -25 °C |
|
Capacitance Tolerance | -10%, +30% |
|
Capacitance | 5 F |
|
Lead Spacing | 5.3 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532100000 |
HTSN: | 8532100000 |