Manufacturer:
Eaton
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
DC Resistance Max | 73 mOhm |
|
Inductance | 2.2 uH |
|
Product Length | 2.5 mm |
|
Product Range | MPI25-V2 Series |
|
Product Width | 2 mm |
|
Inductance Tolerance | ± 20% |
|
Inductor Case / Package | 1008 [2520 Metric] |
|
Saturation Current (Isat) | 3.5 A |
|
Inductor Construction | Shielded |
|
RMS Current (Irms) | 2.2 A |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8504500000 |
HTSN: | 8504508000 |