Manufacturer:
Eaton
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Capacitance | 1.5 F |
|
Capacitance Tolerance | -20%, +80% |
|
Lead Spacing | 5 mm |
|
Capacitor Mounting | Through Hole |
|
Operating Temperature Max | 70 °C |
|
Product Width | 19 x 5 x 19.5 |
|
Product Diameter | 19 mm |
|
Lifetime @ Temperature | 1000 hours @ 70°C |
|
Voltage(DC) | 5.5 V |
|
Capacitor Terminals | PC Pin |
|
Operating Temperature Min | -25 °C |
|
ESR | 30 Ohm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |