KR-5R5C105H-R by Eaton EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

KR-5R5C105H-R

Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded

KR-5R5C105H-R in EDLC - Electric Double Layer Capacitors by Eaton
Eaton
Manufacturer: Eaton
Avnet Manufacturer Part #: KR-5R5C105H-R
RoHS 10 Compliant

Eaton supercapacitors are high reliability, highpower, ultra-high capacitance energy storagedevices utilizing electrochemical double layercapacitor (EDLC) construction combined withproprietary materials and processes. Thiscombination of advanced technologies allowsEaton to offer a wide variety of capacitor solutionstailored to applications for backup power, pulsepower and hybrid power systems. They canbe applied as the sole energy storage or incombination with batteries to optimize cost, lifetime and run time. System requirements canrange from a few microwatts to megawatts. Allproducts feature low ESR for high power densitywith environmentally friendly materials for agreen power solution. Eaton supercapacitors aremaintenance-free with design lifetimes up to20 years and operating temperatures down to-40°C and up to +85°C.

Key Features

  • High specific capacitance
  • Low leakage current
  • Long cycle life
  • Eco-friendly

Technical Attributes

Find Similar Parts
Description Value
Lifetime @ Temperature 1000 hours @ 70°C
Product Width 21.5(Max) x 6.9(Max)
ESR 30 Ohm
Product Diameter 21.5 mm
Capacitance Tolerance -20%, +80%
Capacitance 1 F
Voltage(DC) 5.5 V
Operating Temperature Min -25 °C
Capacitor Terminals PC Pin
Capacitor Mounting Through Hole
Lead Spacing 5 mm
Operating Temperature Max 70 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)