HSL1016-3R8306-R by Eaton EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HSL1016-3R8306-R

Supercapacitor, EDLC, 30 F, 3.8 V, ± 20%, 1000 hours @ 60°C, Radial Leaded

Eaton
Manufacturer: Eaton
Avnet Manufacturer Part #: HSL1016-3R8306-R
RoHS 6 Compliant

Supercapacitor, EDLC, 30 F, 3.8 V, ± 20%, 1000 hours @ 60°C, Radial Leaded

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 3.8 V
Capacitance 30 F
Capacitance Tolerance 20%
Operating Temperature Min -25 °C
Capacitor Terminals Solder
Product Width 10.5 x 18
Product Diameter 10.5 mm
ESR 550 mOhm
Lifetime @ Temperature 1000 hours @ 60°C
Capacitor Mounting Through Hole
Lead Spacing 5 mm
Operating Temperature Max 60 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)