HS1020-3R8506-R by Eaton EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HS1020-3R8506-R

Supercapacitor, EDLC, 50 F, 3.8 V, ± 20%, 1000 hours @ 70°C, Radial Leaded

Eaton
Manufacturer: Eaton
Avnet Manufacturer Part #: HS1020-3R8506-R
RoHS 6 Compliant

Supercapacitor, EDLC, 50 F, 3.8 V, ± 20%, 1000 hours @ 70°C, Radial Leaded

Technical Attributes

Find Similar Parts
Description Value
Capacitance Tolerance 20%
Voltage(DC) 3.8 V
Lead Spacing 5 mm
Operating Temperature Max 70 °C
Operating Temperature Min -15 °C
Lifetime @ Temperature 1000 hours @ 70°C
ESR 450 mOhm
Product Diameter 10.5 mm
Capacitance 50 F

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)