HCP0704-R60-R by Eaton SMD Power Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HCP0704-R60-R

Power Inductor (SMD), 600 nH, ± 25%, 14 A, Shielded, 21 A, 6.8mm x 6.8mm x 4.2mm

Eaton
Manufacturer: Eaton
Avnet Manufacturer Part #: HCP0704-R60-R
RoHS 10 Compliant

Power Inductor (SMD), 600 nH, ± 25%, 14 A, Shielded, 21 A, 6.8mm x 6.8mm x 4.2mm

Key Features

  • Halogen free
  • 155°C maximum total temperature operation
  • 6.8 x 6.8 x 4.2mm surface mount package
  • Powder iron core material
  • Magnetically shielded, low EMI
  • High temperature core material eliminates thermal aging issues
  • High current carrying capacity, low core losses
  • Controlled DCR tolerance for sensing circuits
  • Inductance range from 0.40µH to 4.7µH
  • Current range from 5.0 to 27 amps
  • Frequency range up to 2MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts
Description Value
Inductance 600 nH
Product Length 6.8
Product Width 6.8 mm
Saturation Current (Isat) 21 A
DC Resistance Max 4.5 mOhm
Inductor Case / Package 2626
Inductance Tolerance 25
RMS Current (Irms) 14 A
Product Range HCP0704 Series
Inductor Construction Shielded

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)