HCM1A1104-101-R by Eaton SMD Power Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HCM1A1104-101-R

Power Inductor (SMD), 100 uH, ± 20%, 1.5 A, Shielded, 2 A, 11.1mm x 10mm x 4mm

Eaton
Manufacturer: Eaton
Avnet Manufacturer Part #: HCM1A1104-101-R
RoHS 10 Compliant

Power Inductor (SMD), 100 uH, ± 20%, 1.5 A, Shielded, 2 A, 11.1mm x 10mm x 4mm

Technical Attributes

Find Similar Parts
Description Value
RMS Current (Irms) 1.5 A
Inductance 100 uH
Product Length 11.1 mm
Inductor Case / Package 4339
Product Range HCM1A1104 Series
Inductance Tolerance ± 20%
Product Width 10 mm
Inductor Construction Shielded
DC Resistance Max 270 mOhm
Saturation Current (Isat) 2 A

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8504500000
HTSN: 8504508000
CLEAR ALL Compare (0/10)