HCM1305-R82-R by Eaton SMD Power Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HCM1305-R82-R

Power Inductor (SMD), 820 nH, ± 20%, 31 A, Shielded, 53 A, 13.3mm x 12.2mm x 5mm

Eaton
Manufacturer: Eaton
Avnet Manufacturer Part #: HCM1305-R82-R
RoHS 10 Compliant

Power Inductor (SMD), 820 nH, ± 20%, 31 A, Shielded, 53 A, 13.3mm x 12.2mm x 5mm

Key Features

  • High current carrying capacity
  • Low core losses
  • Magnetically shielded, low EMI
  • Frequency range up to 5MHz
  • Inductance range from 0.10 µH to 33µH
  • Current range from 5.2A to 118A
  • 13.8x12.5mm footprint surface mount package in a 5.0mm height
  • Powder iron core material
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts
Description Value
Product Length 13.8
Inductor Construction Shielded
Product Range HCM1305 Series
Inductor Case / Package 5248
Inductance Tolerance 20
Saturation Current (Isat) 53 A
DC Resistance Max 1.4 mOhm
Inductance 820 nH
Product Width 12.5 mm
RMS Current (Irms) 31 A

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)