Manufacturer:
Eaton
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Saturation Current (Isat) | 52 A |
|
Product Width | 12.7 mm |
|
Product Length | 13.46 |
|
RMS Current (Irms) | 68 A |
|
DC Resistance Max | 0.18 mOhm |
|
Inductor Case / Package | 5250 |
|
Product Range | FP1308R Series |
|
Inductor Construction | Unshielded |
|
Inductance Tolerance | 10 |
|
Inductance | 320 nH |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8504500000 |
HTSN: | 8504508000 |