FP1107R2-R40-R by Eaton SMD Power Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

FP1107R2-R40-R

Power Inductor (SMD), 400 nH, ± 10%, 42 A, Shielded, 25 A, 11mm x 7.2mm x 7.2mm

Eaton
Manufacturer: Eaton
Avnet Manufacturer Part #: FP1107R2-R40-R
RoHS 10 Compliant

Power Inductor (SMD), 400 nH, ± 10%, 42 A, Shielded, 25 A, 11mm x 7.2mm x 7.2mm

Key Features

  • Halogen free
  • 125°C maximum total temperature operation
  • 7.2 x 11.0 x 7.5mm surface mount package
  • Ferrite core material
  • High current carrying capacity, low core losses
  • Controlled DCR tolerance for sensing circuits
  • Inductance range from 70nH to 510nH
  • Current range from 18 amps to 140 amps
  • Frequency range up to 2MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts
Description Value
Inductor Construction Shielded
Saturation Current (Isat) 25 A
DC Resistance Max 0.47 mOhm
Inductance 400 nH
Product Range FP1107R Series
Product Width 7.2 mm
Inductance Tolerance 10
RMS Current (Irms) 42 A
Product Length 11
Inductor Case / Package 4328

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)