Manufacturer:
Eaton
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
RMS Current (Irms) | 55 A |
|
Product Range | FP1107R Series |
|
Inductor Case / Package | 4328 |
|
DC Resistance Max | 0.29 mOhm |
|
Inductor Construction | Shielded |
|
Inductance Tolerance | 10 |
|
Product Length | 11 |
|
Inductance | 150 nH |
|
Product Width | 7.2 mm |
|
Saturation Current (Isat) | 70 A |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |