Manufacturer:
Eaton
Product Category:
Inductors,
Coupled Inductors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
Product Length | 10 mm |
|
Inductor Mounting | Surface Mount |
|
Turns Ratio | 1:1 |
|
Product Width | 10 mm |
|
Product Range | CTX17 Series |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8504500000 |
HTSN: | 8504508000 |