Manufacturer:
Eaton
Product Category:
Inductors,
Coupled Inductors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
Operating Temperature Min | -40 °C |
|
Product Range | CL0904 Series |
|
Product Length | 20.5 mm |
|
Product Width | 9.5 mm |
|
Inductor Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |