CC06H2.5A-TR by Eaton null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

CC06H2.5A-TR

SMD Fuse, Fast Acting, 2.5 A, 32 VDC, 0603 [1608 Metric], CC06H

Eaton
Manufacturer: Eaton
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: CC06H2-5A-TR
RoHS 10 Compliant

SMD Fuse, Fast Acting, 2.5 A, 32 VDC, 0603 [1608 Metric], CC06H

Key Features

  • Halogen free, lead free and RoHS compliant
  • High inrush withstand capability
  • Fast-acting performance
  • Ampacity alpha mark on fuse for easy identification
  • Standard termination design for easy solderability
  • Compatible with standard lead-free solder reflow and wave soldering processes
  • Excellent environmental integrity

Technical Attributes

Find Similar Parts
Description Value
Voltage Rating 32 V
Product Range CC06H Series

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536100040
HTSN: 8536100040
CLEAR ALL Compare (0/10)