C308F50MA-TR1 by Eaton null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C308F50MA-TR1

Fuse, Cartridge, Fast Acting, 50 mA, 250 VAC, 250 VDC, 3mm x 8.4mm, 0.118" x 0.33", C308F

Eaton
Manufacturer: Eaton
Avnet Manufacturer Part #: C308F50MA-TR1
RoHS 10 Exempt

Fuse, Cartridge, Fast Acting, 50 mA, 250 VAC, 250 VDC, 3mm x 8.4mm, 0.118" x 0.33", C308F

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -55 °C
Resistance 9.4 Ohm
Operating Temperature Max 125 °C
Product Range C308F Series

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536100040
HTSN: 8536100040
CLEAR ALL Compare (0/10)