BK/S505-6.3-R by Eaton null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BK/S505-6.3-R

Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79", S505

BK/S505-6.3-R in null by Eaton
Eaton
Manufacturer: Eaton
Avnet Manufacturer Part #: BK-S505-6-3-R
RoHS 10 Compliant

Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79", S505

Key Features

  • Time-delay, high breaking capacity
  • Available with optional axial leads
  • Ceramic tube, silver-plated endcap construction (500mA-800mA),nickel-plated brass endcap construction (1-12A)
  • Optional sleeve is flexible flouropolymer (UL flammability rating VW-1).
  • 5 x 20mm physical size
  • Designed to IEC 60127-2 (500mA-10A) & extension 12A

Technical Attributes

Find Similar Parts
Description Value
Voltage Rating 250 V
Product Range S505 Series
Resistance 10.2 mOhm
Operating Temperature Min -55 °C
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536100040
HTSN: 8536100040
CLEAR ALL Compare (0/10)