Manufacturer:
Eaton
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Housing Color | Black |
|
Termination Method | Wire Wrap |
|
Body Orientation | Straight |
|
Wire Size | 22 to 12, 22 AWG |
|
Pitch | 9.5300 mm |
|
Operating Temperature | -40 to 105 °C |
|
Number of Rows | 1 |
|
Base/Housing Material | Thermoplastic |
|
Product Length | 115.8 mm |
|
Number of Circuits | 10 |
|
Mounting | Through Hole |
|
Type | Barrier Strip |
|
Number of Contacts | 10 POS |
|
Product Dimensions | 115.8 x 16.5 x 19.8 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |