ZTX758 by Diodes Incorporated Single Bipolar Transistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ZTX758

Trans GP BJT PNP 400V 0.5A 3-Pin E-Line

ZTX758 in Single Bipolar Transistors by Diodes Incorporated
Diodes Incorporated
Manufacturer: Diodes Incorporated
Avnet Manufacturer Part #: ZTX758
RoHS 10 Compliant

Trans GP BJT PNP 400V 0.5A 3-Pin E-Line

Key Features

  • BVCEO > -400V
  • IC = -0.5A High Continuous Collector Current
  • ICM = -1A Peak Pulse Current
  • TJ up to +200°C for High Temperature operation
  • Low Saturation Voltage < -0.25V @ -50mA
  • PD = 1W Power dissipation
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts
Description Value
Transistor Mounting Through Hole
Power Dissipation 1
Operating Temperature Max 200
MSL Level MSL 1 - Unlimited
No. of Pins 3
Transistor Polarity PNP
Transistor Case Style TO-92
Transition Frequency 50
Collector Emitter Voltage Max 400
DC Current Gain hFE Min 50
Continuous Collector Current 500

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541210080
HTSN: 8541290095

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
PCN 2252 from Diodes Incorporated EOL-Documentation 20170515
CLEAR ALL Compare (0/10)