ZTX651 by Diodes Incorporated Single Bipolar Transistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ZTX651

Trans GP BJT NPN 60V 2A 3-Pin E-Line

ZTX651 in Single Bipolar Transistors by Diodes Incorporated
Diodes Incorporated
Manufacturer: Diodes Incorporated
Avnet Manufacturer Part #: ZTX651
RoHS 10 Compliant

Trans GP BJT NPN 60V 2A 3-Pin E-Line

Key Features

  • BVCEO > 60V
  • IC = 2A High Continuous Collector Current
  • ICM = 6A Peak Pulse Current
  • TJ up to +200°C for High Temperature operation
  • Low Saturation Voltage < 300mV @ 1A
  • PD = 1W Power dissipation
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts
Description Value
Collector Emitter Voltage Max 80
Product Range BCP56 Series
MSL Level MSL 1 - Unlimited
Continuous Collector Current 1
Transistor Mounting Surface Mount
No. of Pins 3
Transistor Polarity NPN
Transistor Case Style SOT-223
DC Current Gain hFE Min 100
Operating Temperature Max 200
Power Dissipation 1.5
Transition Frequency 130

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
PCN 2252 from Diodes Incorporated EOL-Documentation 20170515
CLEAR ALL Compare (0/10)