SMCJ26A-13-F by Diodes Incorporated Transient Voltage Suppressors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SMCJ26A-13-F

Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R

SMCJ26A-13-F in Transient Voltage Suppressors by Diodes Incorporated
Diodes Incorporated
Manufacturer: Diodes Incorporated
Avnet Manufacturer Part #: SMCJ26A-13-F
RoHS 10 Exempt

Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R

Key Features

  • 1500W Peak Pulse Power Dissipation
  • 26V Standoff Voltage
  • Glass Passivated Die Construction
  • Unidirectional
  • Excellent Clamping Capability
  • Fast Response Time
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 2
Mounting Surface Mount
Direction Uni-Directional
Operating Temperature Max 150 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100050
HTSN: 8541100050
CLEAR ALL Compare (0/10)