PI3USB42ZMEX by Diodes Incorporated Power Load Distribution Switches | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PI3USB42ZMEX

USB Power SW Single 1.8V to 4.3V 0.12A 10-Pin UQFN T/R

PI3USB42ZMEX in Power Load Distribution Switches by Diodes Incorporated
Diodes Incorporated
Manufacturer: Diodes Incorporated
Avnet Manufacturer Part #: PI3USB42ZMEX
RoHS 6 Compliant

USB Power SW Single 1.8V to 4.3V 0.12A 10-Pin UQFN T/R

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -40 °C
IC Case / Package UQFN
No. of Pins 10
Input Voltage 1.2 V
Current Limit 120 mA
On State Resistance 4 Ohm
No. of Outputs 1
No. of Channels 1
Supply Voltage Max 4.5 V
Operating Temperature Max 85 °C
Supply Voltage Min 1.8 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8472909002
HTSN: 8542390001
CLEAR ALL Compare (0/10)