ES1B-13-F by Diodes Incorporated Fast & Ultrafast Recovery Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ES1B-13-F

Diode Switching 100V 1A 2-Pin SMA T/R

ES1B-13-F in Fast & Ultrafast Recovery Rectifiers by Diodes Incorporated
Diodes Incorporated
Manufacturer: Diodes Incorporated
Avnet Manufacturer Part #: ES1B-13-F
RoHS 10 Exempt

Diode Switching 100V 1A 2-Pin SMA T/R

Key Features

  • Glass Passivated Die Construction
  • Super-Fast Recovery Time for High Efficiency
  • Surge Overload Rating to 30A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish; RoHS Compliant
  • Halogen and Antimony Free “Green” Device

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 2
Diode Case Style DO-214AC (SMA)
Diode Configuration Single
Operating Temperature Max 150 °C
Product Range ES1x Series
Repetitive Peak Reverse Voltage 100 V
Average Forward Current 1 A
Reverse Recovery Time 25 ns
Forward Voltage Max 920 mV
Forward Surge Current 30 A

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)