Manufacturer:
Diodes Incorporated
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Continuous Drain Current Id | 4.3 |
|
No. of Pins | 6 |
|
Transistor Mounting | Surface Mount |
|
Drain Source Voltage Vds | 30 |
|
Drain Source On State Resistance | 45 |
|
Power Dissipation | 1.5 |
|
Channel Type | P |
|
Operating Temperature Max | 150 |
|
Rds(on) Test Voltage | 10 |
|
MSL Level | MSL 1 - Unlimited |
|
Transistor Case Style | SOT-26 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541210080 |
HTSN: | 8541290095 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Qualification of Additional Wafer Solderable Front Metal Plating, Back Grinding and Back Metal Process Source, and Additional Wafer Source for Select Products | PCN-Documentation | 20191004 |