Manufacturer:
Diodes Incorporated
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Rds(on) Test Voltage | 10 |
|
No. of Pins | 3 |
|
MSL Level | MSL 1 - Unlimited |
|
Transistor Mounting | Surface Mount |
|
Drain Source Voltage Vds | 600 |
|
Continuous Drain Current Id | 80 |
|
Drain Source On State Resistance | 100 |
|
Power Dissipation | 1.1 |
|
Channel Type | N |
|
Transistor Case Style | SOT-23 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8535908040 |
HTSN: | 8541210095 |