BZT52C7V5-7-F by Diodes Incorporated Zener Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BZT52C7V5-7-F

Diode Zener Single 7.5V 6% 370mW 2-Pin SOD-123 T/R

BZT52C7V5-7-F in Zener Diodes by Diodes Incorporated
Diodes Incorporated
Manufacturer: Diodes Incorporated
Avnet Manufacturer Part #: BZT52C7V5-7-F
RoHS 10 Compliant

Diode Zener Single 7.5V 6% 370mW 2-Pin SOD-123 T/R

Key Features

  • Planar Die Construction
  • 500mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 7.5V

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Diode Mounting Surface Mount
Product Range BZT52 Series
Zener Voltage Nom 7.5
Power Dissipation 370
Diode Case Style SOD-123

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100050
HTSN: 8541100050
CLEAR ALL Compare (0/10)