BZT52C5V1-7-F by Diodes Incorporated Zener Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BZT52C5V1-7-F

Zener Single Diode, 5.1 V, 370 mW, SOD-123, 2 Pins, 150 °C

BZT52C5V1-7-F in Zener Diodes by Diodes Incorporated
Diodes Incorporated
Manufacturer: Diodes Incorporated
Avnet Manufacturer Part #: BZT52C5V1-7-F
RoHS 10 Compliant

Zener Single Diode, 5.1 V, 370 mW, SOD-123, 2 Pins, 150 °C

Key Features

  • Planar Die Construction
  • 500mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 5.1V

Technical Attributes

Find Similar Parts
Description Value
Zener Voltage Nom 5.1
Diode Case Style SOD-123
Operating Temperature Max 150
Product Range BZT52 Series
Power Dissipation 370
Diode Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)