Manufacturer:
Diodes Incorporated
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 |
|
Zener Voltage Nom | 22 |
|
Power Dissipation | 370 |
|
Diode Case Style | SOD-123 |
|
Diode Mounting | Surface Mount |
|
Product Range | BZT52 Series |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |