Manufacturer:
Diodes Incorporated
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Average Forward Current | 400 mA |
|
No. of Pins | 2 |
|
Diode Mounting | Surface Mount |
|
Diode Configuration | Single |
|
Diode Case Style | SOD-123 |
|
Forward Voltage Max | 1.25 V |
|
Repetitive Peak Reverse Voltage | 200 V |
|
Product Range | BAV21W Series |
|
Forward Surge Current | 2.5 A |
|
Reverse Recovery Time | 50 ns |
|
Operating Temperature Max | 150 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |