Manufacturer:
Diodes Incorporated
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Average Forward Current | 1 |
|
MSL Level | MSL 1 - Unlimited |
|
Diode Configuration | Single |
|
Repetitive Peak Reverse Voltage | 20 |
|
Forward Voltage Max | 500 |
|
Diode Case Style | DO-221AC (SMA Flat |
|
Diode Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100080 |
HTSN: | 8541100080 |