AZ34063UMTR-G1
Conv DC-DC Single Inv/Step Up/Step Down 3V to 36V 8-Pin SOIC T/R

- RoHS 10 Compliant
- Tariff Charges
The AZ34063U is a monolithic switching regulator control circuit which contains the primary functions required for DC-DC converters. This device consists of internal temperature compensated reference, voltage comparator, controlled duty cycle oscillator with active current limit circuit, driver and high current output switch.The AZ34063U is specifically designed as a general DC-DC converter to be used in Step-Down, Step-Up and Voltage-Inverting applications with a minimum number of external components.
- Operation from 3.0V to 36V Input
- Low Standby Current
- Current Limiting
- Output Switch Current to 1.5A
- Output Voltage Adjustable
- Operation Frequency up to 180kHz
- Precision 2% Reference
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
SOIC | ||
Surface Mount | ||
36 V | ||
3 V | ||
260 | ||
36 V | ||
3 V | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
1 | ||
8 | ||
1 | ||
3, 36 V | ||
-40 to 85 °C | ||
85 °C | ||
-40 °C | ||
1.5 A | ||
1.5A | ||
Adjustable | ||
1.25 to 36 V | ||
36V | ||
1.25V | ||
8SOIC | ||
8 | ||
5.1(Max) x 4(Max) x 1.45(Max) | ||
Industrial | ||
SOIC | ||
180 kHz | ||
38 kHz | ||
Boost, Buck, Inverting, Buck, Inver |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | PARTS... |
Schedule B: | PARTS... |