Manufacturer:
Diodes Incorporated
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Output Current Max | 800mA |
|
IC Mounting | Surface Mount |
|
No. of Pins | 3 |
|
Operating Temperature Min | -20 °C |
|
Operating Temperature Max | 125 °C |
|
Output Voltage Nom | 3.3V |
|
SVHC | No SVHC (15-Jan-2018) |
|
IC Case / Package | TO-252 (DPAK) |
|
No. of Outputs | 1 |
|
Polarity | Positive Output |
|
Output Type | Fixed |
|
Input Voltage Max | 15 V |
|
Input Voltage Min | 3.2 V |
|
Product Range | 3.3V 800mA LDO Voltage Regulators |
|
Dropout Voltage Typ @ Current | 1.3V @ 800mA |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100050 |
HTSN: | 8542390001 |