SMBJ33CA-13-F by Diodes Incorporated Transient Voltage Suppressors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SMBJ33CA-13-F

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins

SMBJ33CA-13-F in Transient Voltage Suppressors by Diodes Incorporated
Diodes Incorporated
Manufacturer: Diodes Incorporated
Avnet Manufacturer Part #: SMBJ33CA-13-F
RoHS 10 Exempt

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins

Key Features

  • 600W Peak Pulse Power Dissipation
  • 33V Standoff Voltage
  • Glass Passivated Die Construction
  • Bidirectional
  • Excellent Clamping Capability
  • Fast Response Time
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150 °C
Direction Bi-Directional
No. of Pins 2
Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)