Manufacturer:
Diodes Incorporated
Product Category:
Circuit Protection,
ESD Protection Devices
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Elements per Chip | 2 |
|
Operating Temperature Min | -65 °C |
|
Operating Temperature Max | 150 °C |
|
Mounting | Surface Mount |
|
Direction | Uni-Directional |
|
No. of Pins | 3 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100050 |
HTSN: | 8541100050 |